
* Images are for reference only
IDT71V124HSA10PH8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT71V124HSA10PH8
- JLCPCB Part #
- C20563913
- Package
- 32-TSOP II
- Description
- 0℃~+70℃ 10mA 10ns 150mA 1Mbit 3.15V~3.6V Parallel Port (Parallel) 32-TSOP II SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7953
200+
$1.9143
500+
$1.8498
1500+
$1.8176
Welcome back, may I help you?