
* Images are for reference only
F0452BLEGK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F0452BLEGK
- JLCPCB Part #
- C3189158
- Package
- LGA-32(5x5)
- Description
- 1.5dB 130mA 2.3GHz~2.7GHz 3.15V~3.45V 38dB LGA-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3275
200+
$5.5454
490+
$5.3512
980+
$5.2548
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?