
* Images are for reference only
UPD78F0423GB-GAG-AX
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPD78F0423GB-GAG-AX
- JLCPCB Part #
- C7372660
- Package
- LQFP-52
- Description
- -40℃~+85℃ 1.8V~5.5V 10MHz 1KB 32KB 34 8 Bit Built-in FLASH Others LQFP-52 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 160
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9241
160+
$3.5610
480+
$3.4418
960+
$3.3838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?