This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R5F100MHGFA#30

Extended
Manufacturer
RENESAS
MFR.Part #
R5F100MHGFA#30
JLCPCB Part #
C1018403
Package
LQFP-80(14x14)
Description
-40℃~+105℃ 10bit 16 Bit 16KB 192KB 2.4V~5.5V 32MHz 64 8KB Built-in FLASH RL78 LQFP-80(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7535
200+ $1.0661
500+ $1.0292
1000+ $1.0099

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons