
* Images are for reference only
F0453BLEGK
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- F0453BLEGK
- JLCPCB Part #
- C1019039
- Package
- LGA-32(5x5)
- Description
- 130mA 3.15V~3.45V 3.3GHz~4GHz 35.5dB LGA-32(5x5) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1032
200+
$3.5225
490+
$3.3989
980+
$3.3379
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?