
* Images are for reference only
IDT74FCT16373LATPF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- IDT74FCT16373LATPF
- JLCPCB Part #
- C4989308
- Package
- -
- Description
- -40℃~+85℃ 16 32mA 4.5V~5.5V 5uA 64mA 74FCT D Latch Tri-State - Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0902
10+
$0.9055
30+
$0.8044
100+
$0.6888
500+
$0.6374
1000+
$0.6150
Welcome back, may I help you?