
* Images are for reference only
74FCT162500ATPVG
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 74FCT162500ATPVG
- JLCPCB Part #
- C3587380
- Package
- SSOP-56
- Description
- -40℃~+85℃ 0ns 24mA 24mA 3ns 4.5V~5.5V 5.1ns 5uA 74FCT D Latch Tri-State SSOP-56 Latches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 26
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6101
200+
$0.2361
500+
$0.2280
1000+
$0.2248
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?