
* Images are for reference only
ISL54211IRUZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL54211IRUZ-T
- JLCPCB Part #
- C1557012
- Package
- UTQFN-10L(1.4x1.8)
- Description
- -40℃~+85℃ 14.5ns 2.7V~5V 25Ω 2:1 43ns 6pF 700MHz UTQFN-10L(1.4x1.8) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8448
200+
$0.7145
500+
$0.6888
1000+
$0.6760
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?