This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74LVC16601APVG

Extended
Manufacturer
RENESAS
MFR.Part #
74LVC16601APVG
JLCPCB Part #
C4468586
Package
SSOP-56
Description
-40℃~+85℃ 0.8ns 1.5ns 18 2.3V~3.6V 24mA 24mA 4.6ns 74LVC D Latch Tri-State SSOP-56 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 26

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5411
200+ $0.2104
500+ $0.2023
1000+ $0.1991

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons