This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL84684IU-T

Extended
Manufacturer
RENESAS
MFR.Part #
ISL84684IU-T
JLCPCB Part #
C3656834
Package
MSOP-10
Description
-40℃~+85℃ 1.65V~3.6V 120MHz 181pF 27ns 350mΩ 50ns MSOP-10 Analog Switches, Multiplexers
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4717
200+ $0.5704
500+ $0.5495
1000+ $0.5399

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons