This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PS2562L-1-F3-A

Extended
Manufacturer
RENESAS
MFR.Part #
PS2562L-1-F3-A
JLCPCB Part #
C17555863
Package
SMD-4P
Description
-55℃~+100℃ 1.17V 100us 100us 1V@1mA,2mA 200% 2000% 200mA 200mW 40V 5kV 6V 80mA DC Darlington Transistor SMD-4P Transistor, Photovoltaic Output Optoisolators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7404
10+ $0.7244
30+ $0.7131
100+ $0.7019

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons