* Images are for reference only
7204L20LB
- Manufacturer
- RENESAS
- MFR.Part #
- 7204L20LB
- JLCPCB Part #
- C1547731
- Package
- LCC-32(11.43x13.97)
- Description
- 20ns 4Kx9 150mA 4.5V~5.5V 33.3MHz LCC-32(11.43x13.97) FIFOs Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7204L20LB technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7204L20LB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7204L20LB symbol, PCB footprint from the free EasyEDA PCB design tool.
7204L20LB datasheets or manufacturer documentation.
Datasheet: 7204L20LB Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing