
* Images are for reference only
7202LA20LB
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7202LA20LB
- JLCPCB Part #
- C1522948
- Package
- LCC-32(11.43x13.97)
- Description
- -55℃~+125℃ 100mA 1Kx9 20ns 33.3MHz 4.5V~5.5V Asynchronous No Unidirectional 自动重传功能 LCC-32(11.43x13.97) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.2506
200+
$20.2205
500+
$19.5107
1000+
$19.1591
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?