
* Images are for reference only
7164L20YGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7164L20YGI
- JLCPCB Part #
- C1352318
- Package
- SOJ-28
- Description
- -40℃~+85℃ 19ns 4.5V~5.5V 64Kbit Parallel Port (Parallel) SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2014
200+
$1.2395
500+
$1.1961
1000+
$1.1753
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?