
* Images are for reference only
71256L20YGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 71256L20YGI
- JLCPCB Part #
- C1351851
- Package
- SOJ-28
- Description
- -40℃~+85℃ 256Kbit 4.5V~5.5V SOJ-28 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 270
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5293
270+
$2.9151
540+
$2.8121
1080+
$2.7621
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?