
* Images are for reference only
HD6473308RCP10V
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- HD6473308RCP10V
- JLCPCB Part #
- C3232907
- Package
- PLCC-84
- Description
- -20℃~+75℃ 10MHz 16KB 512Byte 58 8 Bit Built-in OTP Others PLCC-84 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.3544
200+
$13.2954
500+
$12.8286
1000+
$12.5977
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?