
* Images are for reference only
R5F104BDAFP#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F104BDAFP#50
- JLCPCB Part #
- C3225377
- Package
- TQFP-32(7x7)
- Description
- -40℃~+85℃ 1.6V~5.5V 10bit 16 Bit 22 32MHz 48KB 4KB 5.5KB Built-in FLASH RL78 TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2474
200+
$0.4833
500+
$0.4656
1000+
$0.4576
Related Products
Welcome back, may I help you?