
* Images are for reference only
7133LA25G
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7133LA25G
- JLCPCB Part #
- C1353536
- Package
- PGA-68(29.5x29.5)
- Description
- 0℃~+70℃ 25ns 270mA 32Kbit 4.5V~5.5V Parallel Port (Parallel) PGA-68(29.5x29.5) SRAM
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$150.7330
200+
$58.3320
500+
$56.2817
1000+
$55.2687
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?