
* Images are for reference only
R5F523T3AGFL#50
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F523T3AGFL#50
- JLCPCB Part #
- C20352074
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 12KB 2.7V~5.5V 32 Bit 37 40MHz 64KB Built-in FLASH RX LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0505
200+
$2.4138
500+
$2.3332
1000+
$2.2945
Welcome back, may I help you?