
* Images are for reference only
R1LV0816ASB-7SI#S0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R1LV0816ASB-7SI#S0
- JLCPCB Part #
- C7333537
- Package
- TSOPII-44
- Description
- -40℃~+85℃ 2.4V~3.6V 35mA 70ns 8Mbit Parallel Port (Parallel) TSOPII-44 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$70.4209
200+
$28.0997
500+
$27.1601
1000+
$26.6960
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?