
* Images are for reference only
7006S17G
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7006S17G
- JLCPCB Part #
- C1353591
- Package
- PGA-68(29.5x29.5)
- Description
- 0℃~+70℃ 128Kbit 17ns 4.5V~5.5V Parallel Port (Parallel) PGA-68(29.5x29.5) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$120.6158
200+
$46.6765
500+
$45.0373
1000+
$44.2265
Welcome back, may I help you?