
* Images are for reference only
650R-21LFT
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 650R-21LFT
- JLCPCB Part #
- C2663053
- Package
- QSOP-20
- Description
- 0℃~+70℃ 100MHz 3V~5.5V 8 QSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5276
200+
$1.3660
500+
$1.3177
1000+
$1.2935
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?