
* Images are for reference only
601R-25ILF
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 601R-25ILF
- JLCPCB Part #
- C3607431
- Package
- QSOP-20
- Description
- -40℃~+85℃ 156MHz 2.97V~3.63V 5 QSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 55
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0353
200+
$4.6577
500+
$4.4938
1000+
$4.4135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?