This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

650R-27ILF

Extended
Manufacturer
RENESAS
MFR.Part #
650R-27ILF
JLCPCB Part #
C3608831
Package
QSOP-20
Description
-40℃~+85℃ 133.33MHz 3V~3.6V 6 QSOP-20 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 55

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.2175
200+ $4.7276
500+ $4.5616
1000+ $4.4795

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons