
* Images are for reference only
5962-9220403MKA
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5962-9220403MKA
- JLCPCB Part #
- C3646753
- Package
- CERPACK-24
- Description
- -55℃~+125℃ 11ns@50pF 15mA 1mA 29FCT 4.5V~5.5V 64mA 8 Bidirectional TTL-compatible CMOS Tri-State CERPACK-24 Buffers, Drivers, Receivers, Transceivers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.3177
200+
$13.6687
500+
$13.1872
1000+
$12.9504
Welcome back, may I help you?