
* Images are for reference only
5V2305PGGI
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 5V2305PGGI
- JLCPCB Part #
- C1520120
- Package
- TSSOP-16
- Description
- -40℃~+85℃ 2.3V~3.6V 200MHz 5 Multi-channel fan-out/isolation drive、Output enable/shutdown TSSOP-16 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.5578
10+
$3.4740
30+
$3.4192
100+
$3.3628
Related Products
Welcome back, may I help you?