
* Images are for reference only
RD400M150LO10*16TH-2A2Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RD400M150LO10*16TH-2A2Et
- JLCPCB Part #
- C2987854
- Package
- Plugin,D10xL16mm
- Description
- -40℃~+105℃ 10mm 15uF 16mm 400V 5mm ±20% 插件,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2240
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2240
In-stock Item Pricing
Qty Unit Price
1+
$0.1322
50+
$0.1046
250+
$0.0887
500+
$0.0782
2500+
$0.0700
5000+
$0.0660
Related Products
Welcome back, may I help you?