
* Images are for reference only
RC010M471LO6.3*12TH-2A1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC010M471LO6.3*12TH-2A1Et
- JLCPCB Part #
- C19193658
- Package
- Plugin,D6.3xL12mm
- Description
- 10V 12mm 470uF 6.3mm ±20% Plugin,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 299
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
200+
$0.0298
1000+
$0.0251
2000+
$0.0222
10000+
$0.0198
20000+
$0.0185
Related Products
Welcome back, may I help you?