
* Images are for reference only
RC400M820LO18*26TH-2B1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC400M820LO18*26TH-2B1Et
- JLCPCB Part #
- C2987894
- Package
- Plugin,D18xL26mm
- Description
- -40℃~+105℃ 18mm 26mm 400V 7.5mm 82uF ±20% 插件,D18xL26mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 204
In-stock Item Pricing
Qty Unit Price
1+
$0.7375
10+
$0.5955
50+
$0.5100
100+
$0.4406
500+
$0.3986
1000+
$0.3760
Related Products
Welcome back, may I help you?