
* Images are for reference only
RC400M100LO8*13TH-2B1Et
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC400M100LO8*13TH-2B1Et
- JLCPCB Part #
- C2987890
- Package
- Plugin,D8xL13mm
- Description
- -40℃~+105℃ 10uF 13mm 3.5mm 400V 8mm ±20% 插件,D8xL13mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9461
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9448
In-stock Item Pricing
Qty Unit Price
1+
$0.0898
50+
$0.0703
150+
$0.0605
500+
$0.0533
2500+
$0.0473
5000+
$0.0444
Related Products
Welcome back, may I help you?