
* Images are for reference only
RC100M470LO8*16TH-2A1E
Extended
- Manufacturer
- BERYL Electronic Tech
- MFR.Part #
- RC100M470LO8*16TH-2A1E
- JLCPCB Part #
- C365803
- Package
- Plugin,D8xL16mm
- Description
- -40℃~+105℃ 100V 16mm 2000hrs@105℃ 3.5mm 47uF 510mA@100kHz 8mm ±20% 插件,D8xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1520
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1434
In-stock Item Pricing
Qty Unit Price
1+
$0.0740
100+
$0.0592
500+
$0.0475
1000+
$0.0420
5000+
$0.0375
10000+
$0.0354
Related Products
Welcome back, may I help you?