This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP676-IW-CW

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP676-IW-CW
JLCPCB Part #
C6257142
Package
SMD,3x2mm
Description
-40℃~+85℃ 120° 20mA 2cd 3V 5300K~7050K White SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2031
200+ $0.0811
500+ $0.0784
1000+ $0.0771
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons