QBLP651-IW
Extended
* Images are for reference only

QBLP651-IW

Attributes
Value
Manufacturer
MFR.Part #
QBLP651-IW
JLCPCB Part #
C5848709
Package
1206
Description
-40℃~+80℃ 165° 2.8V 20mA 320mcd White Yellow Lens 1206 LED Indication - Discrete ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerQT Brightek (QTB)
Package1206
Operating Temperature-40℃~+80℃
Viewing Angle165°
Forward Current20mA
Luminous Intensity320mcd
Illumination ColorWhite
Lens ColorYellow Lens
Voltage - Forward(Vf)2.8V