
QBLP655-Y
- Manufacturer
- MFR.Part #
- QBLP655-Y
- JLCPCB Part #
- C6629814
- Package
- 1205
- Description
- -40℃~+85℃ 140° 20mA 2V 590nm 65mcd Water Clear Yellow 1205 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 1205 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 65mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V |

* Images are for reference only
QBLP655-Y
Extended- Manufacturer
- MFR.Part #
- QBLP655-Y
- JLCPCB Part #
- C6629814
- Package
- 1205
- Description
- -40℃~+85℃ 140° 20mA 2V 590nm 65mcd Water Clear Yellow 1205 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QBLP655-Y
Extended- Manufacturer
- MFR.Part #
- QBLP655-Y
- JLCPCB Part #
- C6629814
- Package
- 1205
- Description
- -40℃~+85℃ 140° 20mA 2V 590nm 65mcd Water Clear Yellow 1205 LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP655-Y Specifications
QBLP655-Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 1205 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 590nm | |
| Viewing Angle | 140° | |
| Forward Current | 20mA | |
| Luminous Intensity | 65mcd | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP655-Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP655-Y Documents
QBLP655-Y datasheets or manufacturer documentation.
Datasheet: QBLP655-Y Datasheet (PDF)
QBLP655-Y Schematic Symbol & PCB Footprint
The QBLP655-Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.