
5977717802F
- Manufacturer
- MFR.Part #
- 5977717802F
- JLCPCB Part #
- C5515890
- Package
- SMD,3x2mm
- Description
- 20mA SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Forward Current | 20mA |

* Images are for reference only
5977717802F
Extended- Manufacturer
- MFR.Part #
- 5977717802F
- JLCPCB Part #
- C5515890
- Package
- SMD,3x2mm
- Description
- 20mA SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
5977717802F
Extended- Manufacturer
- MFR.Part #
- 5977717802F
- JLCPCB Part #
- C5515890
- Package
- SMD,3x2mm
- Description
- 20mA SMD,3x2mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5977717802F Specifications
5977717802F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Package | SMD,3x2mm | |
| Forward Current | 20mA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5977717802F. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5977717802F Schematic Symbol & PCB Footprint
The 5977717802F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.