This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP676-IW-WW

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP676-IW-WW
JLCPCB Part #
C6257144
Package
SMD,3x2mm
Description
-40℃~+85℃ 1.95cd 120° 20mA 2760K~3260K 3V White SMD,3x2mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2033
200+ $0.0812
500+ $0.0784
1000+ $0.0772

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons