
* Images are for reference only
PX105K2C1001
Extended
- Manufacturer
- KYET
- MFR.Part #
- PX105K2C1001
- JLCPCB Part #
- C25168939
- Package
- Plugin,P=10mm
- Description
- -40℃~+110℃ 1uF 310V X2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 830
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 827
In-stock Item Pricing
Qty Unit Price
1+
$0.1741
50+
$0.1368
150+
$0.1207
500+
$0.1007
2500+
$0.0918
5000+
$0.0865
Related Products
Welcome back, may I help you?