
* Images are for reference only
MPP374J2A0701
Extended
- Manufacturer
- KYET
- MFR.Part #
- MPP374J2A0701
- JLCPCB Part #
- C3019093
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 100V 370nF ±5% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4436
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4436
In-stock Item Pricing
Qty Unit Price
1+
$0.0606
50+
$0.0532
150+
$0.0495
1000+
$0.0445
2000+
$0.0423
5000+
$0.0412
Related Products
Welcome back, may I help you?