
* Images are for reference only
PS472J3F2005
Extended
- Manufacturer
- KYET
- MFR.Part #
- PS472J3F2005
- JLCPCB Part #
- C3019073
- Package
- Plugin,P=20mm
- Description
- -40℃~+100℃ 2kV 4.7nF ±5% 插件,P=20mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.0933
50+
$0.0748
150+
$0.0656
500+
$0.0539
2500+
$0.0482
5000+
$0.0455
Related Products
Welcome back, may I help you?