This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PX474K2C1521

Extended
Manufacturer
KYET
MFR.Part #
PX474K2C1521
JLCPCB Part #
C49215606
Package
Plugin,P=15mm
Description
-40℃~+110℃ 310V 470nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 190

Minimum: 1

Full Reel: 200

$0.01

Add To List

Available Order Qty: 190

In-stock Item Pricing

Qty Unit Price
1+ $0.1773
50+ $0.1416
200+ $0.1263
400+ $0.1073
2400+ $0.0988
5000+ $0.0936

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons