
* Images are for reference only
C32MPBH105J2C1501
Extended
- Manufacturer
- KYET
- MFR.Part #
- C32MPBH105J2C1501
- JLCPCB Part #
- C48533518
- Package
- Plugin,P=15mm
- Description
- 160V 1uF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.1912
50+
$0.1526
200+
$0.1362
400+
$0.1157
2400+
$0.1065
5000+
$0.1011
Related Products
Welcome back, may I help you?