
* Images are for reference only
PDUUAT16-503MLN
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDUUAT16-503MLN
- JLCPCB Part #
- C2932169
- Package
- 插件-4P,22x20mm
- Description
- -40℃~+105℃ 1.5A 100MΩ 1kV 1kV 1kV 2 50mH@1kHz 700mΩ 插件-4P,22x20mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 347
Minimum: 1
Full Reel: 187
$0.01
Add To List
Available Order Qty: 343
In-stock Item Pricing
Qty Unit Price
1+
$1.0870
10+
$0.8927
30+
$0.7948
187+
$0.6390
561+
$0.5812
935+
$0.5507
Related Products
Welcome back, may I help you?