
* Images are for reference only
PDMFAT22148D-202MLB-10P
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMFAT22148D-202MLB-10P
- JLCPCB Part #
- C3011562
- Package
- 插件,28x21mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 2mH@1kHz 32mΩ 5 8A 插件,28x21mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$2.9172
10+
$2.4821
50+
$2.2092
100+
$1.8432
500+
$1.7179
1000+
$1.6633
Related Products
Welcome back, may I help you?