
* Images are for reference only
PDMCAT18107-303MLB
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT18107-303MLB
- JLCPCB Part #
- C2997446
- Package
- 插件-4P,23x15mm
- Description
- -25℃~+105℃ 1.5kV 1.5kV 1.5kV 150mΩ 2 2.5A 30mH@1kHz 插件-4P,23x15mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 976
Minimum: 1
Full Reel: 91
$0.01
Add To List
Available Order Qty: 976
In-stock Item Pricing
Qty Unit Price
1+
$1.6607
10+
$1.4191
30+
$1.2677
91+
$1.1115
455+
$1.0406
1001+
$1.0100
Related Products
Welcome back, may I help you?