
* Images are for reference only
ESDU5V0LDB
Extended
- Manufacturer
- PJSEMI
- MFR.Part #
- ESDU5V0LDB
- JLCPCB Part #
- C22470318
- Package
- DFN1x0.6-2L
- Description
- -40℃~+125℃ 0.65pF 1 100nA 15V 4A@8/20us 5V 9V IEC 61000-4-2 TVS Unidirectional DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 344
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 344
In-stock Item Pricing
Qty Unit Price
1+
$0.0269
200+
$0.0210
600+
$0.0176
2000+
$0.0157
10000+
$0.0140
20000+
$0.0130
Related Products
Welcome back, may I help you?