
* Images are for reference only
UP0338300L
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- UP0338300L
- JLCPCB Part #
- C3588562
- Package
- SOT-665
- Description
- 1 NPN, 1 PNP Pre-Biased 100mA 125mW 50V 80 SOT-665 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2223
1000+
$0.0861
2500+
$0.0831
5000+
$0.0816
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?