
* Images are for reference only
DMC961040R
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DMC961040R
- JLCPCB Part #
- C3588724
- Package
- SOT-665
- Description
- 100mA 125mW 2 NPN (Pre-Biased) 50V 80 SOT-665 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2579
1000+
$0.0997
2500+
$0.0964
5000+
$0.0946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?