
* Images are for reference only
NC2D-P-DC12V
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- NC2D-P-DC12V
- JLCPCB Part #
- C1562974
- Package
- Plugin,11.2x25.4mm
- Description
- -40℃~+70℃ 10ms 12V 2 Form C: 2C (DPDT-CO) 20ms 250V@AC 5A AgNi 插件,11.2x25.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9198
200+
$5.3868
500+
$5.1973
1000+
$5.1041
Welcome back, may I help you?