
* Images are for reference only
MAZ30470ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MAZ30470ML
- JLCPCB Part #
- C3731425
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Independent 200mW 3uA@1V 4.45V~4.69V 4.7V TO-236-3(SOT-23-3) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
2000+
$0.0312
5000+
$0.0301
10000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?