
* Images are for reference only
MAZ31400ML
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- MAZ31400ML
- JLCPCB Part #
- C19299826
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Independent 13.65V~14.35V 14V 200mW TO-236-3(SOT-23-3) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6750
200+
$0.2700
500+
$0.2604
1000+
$0.2556
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →